Power/Signal Relay, POWER/SIGNAL RELAY, DPDT, LATCHED, 0.008A (COIL), 12VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Fujitsu FTR-B4GB012Z-B05 technical specifications.
| Package/Case | SMD/SMT |
| Coil Type | Latching |
| Package Quantity | 500 |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.