
The Fujitsu FTR-C1GA003G-B05 is a 2A DPDT relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a contact current rating of 2A and a maximum voltage rating of 220V DC and 250V AC. The relay is packaged in a surface mount package and is available on tape and reel. It has a gull wing termination and a throw configuration of DPDT.
Fujitsu FTR-C1GA003G-B05 technical specifications.
| Coil Current | 93.45mA |
| Coil Resistance | 32.1R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Length | 14.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Operate Time | 6ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.