
Power Relay 5VDC 5A DPDT(29x12.8x16.5)mm THT
Fujitsu FTR-F1CA005V technical specifications.
| Package/Case | DIP |
| Coil Current | 106.38mA |
| Coil Resistance | 47R |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 12.8mm |
| Length | 29mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Power Consumption | 530mW |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| RoHS | Not Compliant |
No datasheet is available for this part.