
DPDT power relay featuring a 24VDC coil with 530mW coil power and 1.1kΩ coil resistance. Offers a 7A contact current rating with Silver, Tin, Gold contact material. Designed for PCB mounting via through-hole termination, this relay operates within a -40°C to 75°C temperature range. AC voltage rating is 400V, and DC voltage rating is 300V.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 21.82mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 12.8mm |
| Height | 16.5mm |
| Length | 29mm |
| Life (Hours) | 100Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | PCB, Through Hole |
| Operate Time | 15ms |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| Weight | 13g |
| RoHS | Not CompliantNo |
