Power Relay 24VDC 5A SPST-NO(24x11x25)mm THT
Fujitsu FTR-F2AK024T technical specifications.
| Coil Current | 16.5mA |
| Coil Resistance | 46R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium, Tin |
| Depth | 11mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Power Consumption | 250mW |
| Resistance | 1100R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT, SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-F2AK024T to view detailed technical specifications.
No datasheet is available for this part.