
General purpose electromechanical relay designed for power applications. Features a 24V DC coil with 200mW power consumption and 8.33mA coil current. Offers a 5A contact current rating with Silver contacts and SPST throw configuration. Operates within a temperature range of -40°C to 70°C and has a 10ms operate time. Mounts via PCB through-hole termination.
Fujitsu FTR-F3AA024E-HA technical specifications.
| Application(s) | POWER |
| Coil Current | 8.33mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 7mm |
| Height | 15mm |
| Length | 20.3mm |
| Life (Hours) | 100Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 4g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fujitsu FTR-F3AA024E-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
