Power Relay 24VDC 5A DPST-NO(24x12x25)mm THT
Fujitsu FTR-F4AK024T technical specifications.
| Coil Resistance | 11R |
| Contact Material | Silver |
| Power Consumption | 53mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.