Power Relay 24VDC 5A DPST-NO(28.7x12.7x25.2)mm THT
Fujitsu FTR-F4GAK024T technical specifications.
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Length | 28.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 12ms |
| Resistance | 720R |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.