COMPACT POWER RELAY 1 POLE-25A FOR AUTOMOTIVE APPLICATIONS
Fujitsu FTR-G1CN010W1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FTR-G1CN010W1 to view detailed technical specifications.
No datasheet is available for this part.