
The FTR-H1AA005V is a power relay with a maximum current rating of 14A and a maximum voltage rating of 300V DC. It has a coil resistance of 47 ohms and a coil voltage of 5V DC. The relay operates within a temperature range of -40°C to 75°C and consumes 530 milliwatts of power. It is compliant with RoHS regulations and features a silver, tin, and gold contact material.
Checking distributor stock and pricing after the page loads.
| Coil Current | 106.38mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Tin, Gold |
| Max Current Rating | 14A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 530mW |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
