This relay from Fujitsu is a 14A, single-pole single-throw (SPST) electromechanical relay with a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 300V DC and a maximum current rating of 14A. The relay is through-hole mounted and has a power consumption of 530mW. It is RoHS compliant and has a silver, tin, and gold contact material.
Checking distributor stock and pricing after the page loads.
| Coil Current | 21.82mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 14A |
| Contact Material | Silver, Tin, Gold |
| Depth | 12.8mm |
| Length | 28mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| Weight | 12g |
| RoHS | Compliant |