Fujitsu FTR-H1AD005V technical specifications.
| Coil Current | 4mA |
| Coil Resistance | 125R |
| Contact Material | Silver, Cadmium |
| Power Consumption | 530mW |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-H1AD005V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
