Fujitsu FTR-H1CD005V technical specifications.
| Coil Resistance | 62R |
| Contact Material | Silver |
| Power Consumption | 400mW |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-H1CD005V to view detailed technical specifications.
No datasheet is available for this part.