
Fujitsu FTR-H1CD024V technical specifications.
| Coil Current | 16.67mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Tin, Gold |
| Max Current Rating | 14A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 530mW |
| Resistance | 1440R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-H1CD024V to view detailed technical specifications.
No datasheet is available for this part.
