
Power Relay 24VDC 10A SPST-NO(24x11x25)mm THT
Fujitsu FTR-H2AK024T technical specifications.
| Coil Resistance | 18R |
| Contact Material | Silver |
| Power Consumption | 250mW |
| Resistance | 1100R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-H2AK024T to view detailed technical specifications.
No datasheet is available for this part.
