Fujitsu FTR-H3AA024V technical specifications.
| Coil Resistance | 1.1kR |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Power Consumption | 530mW |
| Resistance | 1100R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-H3AA024V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.