
Electromechanical Relay 24VDC 1.1KOhm 12A SPST-NO/SPST-NO(24x23.5x27)mm THT Voltage Relay
Fujitsu FTR-J2AK024W technical specifications.
| Coil Resistance | 1.1kR |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Resistance | 1100R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-J2AK024W to view detailed technical specifications.
No datasheet is available for this part.
