Electromechanical Relay 110VDC 22.8KOhm 12A SPST-NO/SPST-NO(24x23.5x27)mm THT Voltage Relay
Fujitsu FTR-J2AK110W technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | FTR-J2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.