
SPDT general purpose electromechanical relay featuring a 12VDC coil with 33.33mA current and 400mW power consumption. This through-hole mount relay offers a 16A contact rating at 24VDC, with AC/DC output capabilities up to 440VAC or 300VDC. Contact material is Tin/Silver, and the unit has a 15ms operate time. Operating temperature range is -40°C to 85°C, with a mechanical life of 30,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu FTR-K1CK012W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 30Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | PCB, Through Hole |
| Operate Time | 15ms |
| Power Consumption | 4mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-K1CK012W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
