Fujitsu FTR-K1CK012W-KW technical specifications.
| Coil Resistance | 360R |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-K1CK012W-KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
