Fujitsu FTR-K3AB012W-PV technical specifications.
| Coil Resistance | 120R |
| Contact Current Rating | 32A |
| Contact Material | Silver |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-K3AB012W-PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
