POWER RELAY 1 POLE - 6A (MEDIUM LOAD CONTROL)
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | FTR-LY |
| REACH | unknown |
| Military Spec | False |