
General purpose electromechanical relay featuring a 1 Form C (SPDT) contact configuration. Rated for 6A at 24VDC contact switching, with a 24VDC coil voltage and 170mW coil power. This through-hole mount component offers a 8ms operate time and a contact material of Tin/Silver. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Package/Case | SIP |
| Coil Current | 7.08mA |
| Coil Power | 170mW |
| Coil Resistance | 3.388kR |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Life (Hours) | 50Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 8ms |
| Power Consumption | 170mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |