Power Relay 48VDC 6A SPDT(28x5x15)mm THT
Fujitsu FTR-LYCA048Y technical specifications.
| Coil Resistance | 10.6kR |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Power Consumption | 217mW |
| Resistance | 10600R |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-LYCA048Y to view detailed technical specifications.
No datasheet is available for this part.