POWER RELAY 1 POLE - 6A (MEDIUM LOAD CONTROL)
Fujitsu FTR-LYCA048YSK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | FTR-LY |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu FTR-LYCA048YSK to view detailed technical specifications.
No datasheet is available for this part.