
This relay has a non-latching coil with a maximum current rating of 4.58mA and a maximum power consumption of 110mW. It can handle a maximum voltage of 277V AC and 125V DC. The relay is designed for through hole mounting and has a silver and gold contact material. It is RoHS compliant and has a switching current of 5A. The operating temperature range is -40°C to 90°C.
Fujitsu FTR-MYAA024D technical specifications.
| Coil Current | 4.58mA |
| Coil Power | 110mW |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 10ms |
| Power Consumption | 110mW |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 2.5g |
| RoHS | Compliant |
No datasheet is available for this part.
