
This SPDT relay from Fujitsu features a max current rating of 35A and a max voltage rating of 16V. It operates within a temperature range of -40°C to 85°C and has a power consumption of 455mW. The relay is designed for through hole mounting and is compliant with RoHS regulations.
Fujitsu FTR-P2CN010W1 technical specifications.
| Coil Current | 25A |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 10V |
| Contact Material | Tin, Silver |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 455mW |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 13g |
| RoHS | Compliant |
No datasheet is available for this part.