Electromechanical Relay 12VDC 320Ohm 35A SPDT/SPDT(21x18x16.5)mm THT Automotive Relay Automotive
Checking distributor stock and pricing after the page loads.
Fujitsu FTR-P2CN012W1 technical specifications.
| Coil Current | 25A |
| Coil Resistance | 320R |
| Contact Material | Tin, Silver |
| Power Consumption | 450mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.