
Power Relay 12VDC 35A SPDT(17.4x7.2x13.5)mm THT Automotive
Checking distributor stock and pricing after the page loads.
Fujitsu FTR-P3CN012W1 technical specifications.
| Coil Current | 35A |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Depth | 7.2mm |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Resistance | 240R |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
