Power Relay 12VDC 35A SPDT(17.4x7.2x14.1)mm THT Automotive
Checking distributor stock and pricing after the page loads.
Fujitsu FTR-P3CN012W1-06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.05 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.