The FTR-P4CN012W1 is a power relay with a contact current rating of 35A and a coil voltage of 12V. It has a power consumption of 600mW and operates within a temperature range of -40°C to 85°C. The relay is packaged in a through-hole package and is RoHS compliant. It has a throw configuration of SPDT and a termination of solder.
Checking distributor stock and pricing after the page loads.
Fujitsu FTR-P4CN012W1 technical specifications.
| Coil Current | 35A |
| Coil Resistance | 24R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Depth | 14.2mm |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 600mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.