COMPACT POWER TWIN RELAY 1POLE X 2, H-BRIDGE - 25 A FOR AUTOMOTIVE APPLICATIONS
Checking distributor stock and pricing after the page loads.
Fujitsu FTR-P4CN012W1-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | FTR-P4 |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.05 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.