
The Fujitsu JS-12E-K is a 12V SPDT relay with a contact current rating of 10A and a voltage rating of 400V AC. It has a coil resistance of 66R and a coil voltage of 12V DC. The relay operates within a temperature range of -40°C to 85°C and has a power consumption of 22mW. It is available in a through-hole package with a termination of solder.
Fujitsu JS-12E-K technical specifications.
| Coil Current | 18.18mA |
| Coil Resistance | 66R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Power Consumption | 22mW |
| Resistance | 660R |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.