Power Relay 12VDC 10A SPDT(29mm 10mm 12.5mm) THT
Fujitsu JS-12F-K-V3 technical specifications.
| Coil Current | 18.18mA |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Resistance | 660R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
No datasheet is available for this part.