POWER RELAY 1 POLE-8 A (MEDIUM LOAD CONTROL)
Checking distributor stock and pricing after the page loads.
Fujitsu JS-12MD-K-V3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.