This 12V SPDT power relay features a 10ms operate time and is designed for through hole mounting. The relay has a maximum switching power of 192W or 2kVA and can handle a maximum switching current of 10A. The operating temperature range is -40°C to 85°C. The relay is constructed with a non-latching design and does not include a coil suppression diode or push-to-test button.
Checking distributor stock and pricing after the page loads.
Fujitsu JS-12N-KLF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 18.18mA |
| Coil Resistance | 660Ohm |
| Maximum Pick-Up Voltage | 8.5VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 192W|2kVA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.