
Power Relay 18VDC 10A SPDT(29x10x12.5)mm THT
Fujitsu JS-18-K-V3 technical specifications.
| Coil Current | 12.37mA |
| Coil Resistance | 1.455kR |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Resistance | 1455R |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
