POWER RELAY 1 POLE-8 A (MEDIUM LOAD CONTROL)
Fujitsu JS-18F-KT-V3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.