POWER RELAY 1 POLE-8 A (MEDIUM LOAD CONTROL)
Checking distributor stock and pricing after the page loads.
Fujitsu JS-18M-KT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.