
Power Relay 18VDC 10A SPST-NO(29x10x12.5)mm THT
Checking distributor stock and pricing after the page loads.
Fujitsu JS-18MN-KT technical specifications.
| Coil Resistance | 245R |
| Contact Material | Silver |
| Power Consumption | 530mW |
| Resistance | 1455R |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |