This 24V SPDT electromechanical relay features a 10.21mA coil current and 2.35K coil resistance. It has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC. The relay can handle a maximum switching voltage of 400AC and 300DC, with a maximum switching current of 10A and power of 192W or 2kVA. It is designed for through-hole mounting with a solder pin termination and has a non-latching relay construction. The operating temperature range is -40 to 85 degrees Celsius.
Fujitsu JS-24-KLF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 10.21mA |
| Coil Resistance | 2.35KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 192W|2kVA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.