
Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT
Fujitsu JS-24E-K technical specifications.
| Coil Current | 10.21mA |
| Coil Resistance | 2.35kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 245mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 8g |
| RoHS | Not Compliant |
No datasheet is available for this part.
