
The JS-24MN-KT relay from Fujitsu features a contact resistance of 2350R and coil resistance of 2.35kR. It is constructed with tin and silver contact material and has a throw configuration of SPST. The relay measures 29mm in length, 12.5mm in height, and 10mm in width. It operates within a temperature range of -40°C to 85°C and consumes 245mW of power. The JS-24MN-KT is compliant with RoHS regulations.
Fujitsu JS-24MN-KT technical specifications.
| Coil Resistance | 2.35kR |
| Contact Material | Tin, Silver |
| Contact Type | 1 maker |
| Height | 12.5mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Power Consumption | 245mW |
| Resistance | 2350R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.