Sign in to ask questions about the Fujitsu JS-48E-KT-V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu JS-48E-KT-V3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu JS-48E-KT-V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.