This 5VDC SPDT electromechanical relay features a 44.64mA coil current and 112 Ohm resistance. It has a maximum pick-up voltage of 3.5VDC and a minimum dropout voltage of 0.5VDC. The relay can handle a maximum AC switching voltage of 400V and a maximum DC switching voltage of 300V. It can switch up to 10A of current and 192W or 2kVA of power. The relay is mounted through a hole and has a solder pin termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Fujitsu JS-5-KLF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 44.64mA |
| Coil Resistance | 112Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 192W|2kVA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.