Power Relay 5VDC 10A SPDT(29x10x12.5)mm THT
Checking distributor stock and pricing after the page loads.
Fujitsu JS-5F-K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | JS |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.