
The Fujitsu JS-5M-K relay features silver-cadmium contacts with a contact current rating of 10A and a coil voltage of 5V. It operates within a temperature range of -40°C to 85°C and has a power consumption of 225mW. The relay is designed for through-hole mounting and is compliant with RoHS regulations.
Fujitsu JS-5M-K technical specifications.
| Coil Current | 44.64mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Power Consumption | 225mW |
| Radiation Hardening | No |
| Resistance | 112R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.
