The Fujitsu JS-5MN-K relay is a SPST electromechanical relay with a contact current rating of 10A and a voltage rating of 400V AC. It has a 5V DC coil voltage and a coil resistance of 112 ohms. The relay measures 29mm in length and 10mm in depth, and is terminated with solder. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Fujitsu JS-5MN-K technical specifications.
| Coil Current | 44.64mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Gold, Silver |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Resistance | 112R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
No datasheet is available for this part.