
The JS-5MN-KT is a power relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a contact current rating of 10A and a coil current of 44.64mA. The relay's coil voltage is 5V and its power consumption is 225mW. It is not RoHS compliant and has a termination of solder.
Fujitsu JS-5MN-KT technical specifications.
| Coil Current | 44.64mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Gold, Silver |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Power Consumption | 225mW |
| Resistance | 112R |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.