
The Fujitsu JS-6N-K is a SPDT electromechanical relay with a contact current rating of 10A and a voltage rating of 400V AC. It has a coil resistance of 160R and a coil voltage of 6V DC. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a termination type of solder. The relay has a throw configuration of SPDT and a package type of through hole.
Fujitsu JS-6N-K technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.
